153249 by brady
图片仅供参考 - 请查看制造商规格
Brady 授权经销商

153249

B33 Series Polyester Labels Rating Plate and Asset ID 2 in H x 3 in W RL/700 ...

查看数据表 询问数据表
符合 RoHS
Roll 包装
附件
请求编程报价
合规证书

描述

153249 is a Brady B-618 thermal transfer printable matte white polyester label stock designed for high-quality identification and labeling applications. It features a matte finish with permanent acrylic adhesive and a total thickness of 0.0028 inch (0.0711 mm) excluding liner. The label material offers excellent performance with a short-term high service temperature up to 180°C, high service temperature of 100°C for 30 days, and low service temperature of -40°C. It demonstrates strong adhesion to stainless steel at 61 oz/inch (67 N/100 mm) after 24-hour dwell and resistance to humidity, UV light, weathering, and salt fog. This label stock is UL and cUL recognized when printed with Brady Series R4900 or R6000 Halogen Free ribbons, making it ideal for printed circuit board topsides and rating plates requiring high-density alphanumerics, barcodes, and graphics.

搜索关键词: 153249

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Brady
部件编号:
153249
别名/又称:
B33-19-618
计量单位:
每 Roll
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Roll

常见问题

153249 是否符合 RoHS 标准?

是的,153249 符合 RoHS 标准。

153249 的交货期是多少?

153249 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0 Rolls

工厂交货期 9 周

价格 (USD)

数量
单价
1 +
$142.99

工具/3D模型

产品指南