118097
BradyThe 118097 is a resin-based thermal transfer ribbon from the Brady R4400 series designed for creating high-performance, durable images on label materials. ...
描述
The 118097 is a Brady R4400 Series thermal transfer ribbon featuring a resin formulation for high-performance printing. It is engineered with a 4.5-micron polyester base film and has an ink softening temperature of 166°C to 168°C. This construction provides excellent solvent and scratch resistance, along with high heat resistance, ensuring image durability. The ribbon is specifically recommended for printing on glossy or very smooth label stocks and is designed for use in Brady bench top and portable thermal transfer printers.
Search Keywords: 118097
规格
有存货: 5 Rolls
可立即发货
工厂交货期 3 周
English
Chinese
Spanish