114990
The 114990 is a self-laminating, translucent vinyl tape (B-427) designed for thermal transfer printing and wire and cable identification. ...
描述
The 114990 is a self-laminating thermal transfer printable tape made from B-427 translucent vinyl, intended for wire and cable identification. It features a permanent acrylic adhesive and is provided in a format with a white printable zone and a translucent overlaminating area. The tape has a total thickness of 0.0040 inches (0.102 mm), is self-extinguishing, and offers excellent conformability. With outstanding water and oil resistance, it performs reliably across a service temperature range of -94°F (-70°C) to 158°F (70°C). Due to its durability and chemical resistance, it is ideal for wire and cable identification in demanding industrial environments and is UL Recognized for specific applications.
搜索关键词: 114990
规格
常见问题
114990 是否已停产?
是的,Brady 的 114990 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 114990?
114990 的推荐替代产品是 Brady 的 M7-66-427,可从 Master Electronics 购买。
114990 是否符合 RoHS 标准?
是的,114990 符合 RoHS 标准。
114990 的交货期是多少?
114990 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands