11272 by brady
Brady 授权经销商

11272

Thermal Transfer Polypropylene Label 5"H x 3"W Case of 4 Rolls | Brady XTHT-20-8425-1 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

11272 is a BradyBond B-8425 gloss polypropylene thermal transfer printable labelstock designed for general purpose labeling, asset identification, rating plates, and warning/instructional applications. The material features a white polypropylene substrate with a gloss finish and permanent acrylic adhesive, with a total thickness of 0.0031 inch (0.0787 mm). It offers strong adhesion to various surfaces including stainless steel at 41 oz/inch (44 N/100 mm) after 24-hour dwell, and demonstrates tensile strength of 48 lbs/inch (841 N/100 mm) in machine direction. The labelstock is rated for long-term service temperatures up to 194°F (90°C) and low temperatures down to -94°F (-70°C), with excellent humidity and UV light resistance. This product is UL Recognized to UL969 and CSA Accepted to C22.2 No.0.15-95, and is RoHS compliant, making it suitable for applications requiring regulatory compliance.

搜索关键词: 11272

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Brady
部件编号:
11272
别名/又称:
XTHT-20-8425-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

11272 是否符合 RoHS 标准?

是的,11272 符合 RoHS 标准。

11272 的交货期是多少?

11272 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 3 周

价格 (USD)

数量
单价
1
$872.99
3
$855.53
5 +
$838.42

工具/3D模型

产品指南