189790F00000G
A rust-colored, silicone-based thermal interface pad providing both thermal conductance and high electrical isolation. ...
描述
The 189790F00000G is an In-Sil-8 series thermal interface pad designed to deliver both thermal conductivity and electrical isolation. This rust-colored pad is 0.23 mm thick and features a breakdown voltage of 5000V and a dielectric constant of 4.5. It offers a low thermal resistance of 0.49 °C/W for TO-218 packages, ensuring efficient heat dissipation. The pad comes with a factory-applied adhesive on one side for simplified and rapid assembly, making it a cost-effective alternative to traditional mica and grease in demanding applications.
搜索关键词: 189790F00000G
规格
常见问题
189790F00000G 是否符合 RoHS 标准?
是的,189790F00000G 符合 RoHS 标准。
189790F00000G 的交货期是多少?
189790F00000G 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 885
发货 today, 输入设置值。
库存数量的起订量: 25
缺货数量的起订量: 750
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands