help desk software
SRP7030-6R8M by bourns
Image is representational - see mfr. specs

SRP7030-6R8M

Bourns

Inductor Power - Shielded - Wirewound - 7.6 x 6.5 x 3.2mm - 6.8 uH - 100KHz - 4.5A - 60m Ohm. ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
End of Life: Final orders must be placed by 06/30/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Bourns automotive SRP7030 series inductors have a shielded construction with a iron powder core. Applications include automotive systems (driver assistant, information, entertainment and lighting), DC-DC converters and power supplies. Operating temperature range is from -55 to 150°C.

Search Keywords: SRP70306R8M

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Bourns
部件编号:
SRP7030-6R8M
计量单位:
Per Each
RoHS:
Yes
HTS:
8504500000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Inductance:
6.8 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
4.5 A
Maximum DC Resistance:
60 mOhm
Operating Temperature:
-55 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
End of Life:
Final orders must be placed by 06/30/2026
  End of Life: Final orders must be placed by 06/30/2026  

有存货: 0

Minimum Order Quantity: 1000

Multiple: 1000

工厂交货期 18 周

数量
Unit Price
1,000
$0.5551
3,000
$0.5176
5,000
$0.5098
8,000
$0.5022
10,000
$0.4946
15,000
$0.4872
25,000 +
$0.4799
Please Note: Tariffs may apply for U.S. shipments