help desk software
SRP6060FA-8R2M by bourns
图片仅供参考 - 请查看制造商规格
Bourns 授权经销商

SRP6060FA-8R2M

Ind,6.6x6.4x5.8mm,8.2uH,20%,8A,shd,SMD ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

SRP6060FA-8R2M is a shielded power inductor from the Bourns SRP6060FA series, designed for high saturation current applications. It features an inductance of 8.20 µH with ±20% tolerance, a typical DCR of 22.5 mO (24.8 mO max), and a self-resonant frequency of 14 MHz. The inductor utilizes a metal alloy powder core with flat wire construction and supports rated RMS currents of 6.0 A at 20°C temperature rise and 8.0 A at 40°C temperature rise, with a typical saturation current of 8.5 A. Operating over a temperature range of -55°C to +155°C, this AEC-Q200 compliant, RoHS compliant, and halogen-free component is well-suited for automotive applications including driver assistance, infotainment, and lighting systems, as well as DC/DC converters and power supplies.

搜索关键词: SRP6060FA8R2M

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bourns
部件编号:
SRP6060FA-8R2M
计量单位:
每 Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
750
封装类型:
REEL

常见问题

SRP6060FA-8R2M 是否符合 RoHS 标准?

是的,SRP6060FA-8R2M 符合 RoHS 标准。

SRP6060FA-8R2M 的交货期是多少?

SRP6060FA-8R2M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 104,999

可立即发货

最小订购数量: 750

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 750

工厂交货期 18 周

价格 (USD)

数量
单价
750
$0.874
1,500
$0.872
3,000
$0.870
5,250
$0.868
7,500
$0.865
10,500
$0.863
15,000 +
$0.861