help desk software
PWR3014W5R00JE by bourns
Image is representational - see mfr. specs

PWR3014W5R00JE

Bourns

Res Wirewound 3014 5 Ohm 5% 1W ±50ppm/°C Epoxy Resin J-Lead SMD T/R ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

PWR3014W5R00JE is a surface mount wirewound resistor rated for 1.0 W continuous power dissipation, featuring a resistance value of 5.00 O with 5 % tolerance. The device boasts a high power density and excellent pulse power characteristics, with large terminals and an optimized body shape for superior power dissipation and surge handling. It operates across a temperature range of -55 °C to 155 °C with temperature coefficients ranging from ±200 PPM/°C (for resistances below 0.1 O) to ±20 PPM/°C (for resistances above 10 O), ensuring stable performance across varying environmental conditions. The resistor is RoHS compliant and ideal for telecommunications, audio equipment, base stations, and industrial applications where surge voltages or inrush currents are present.

Search Keywords: PWR3014W5R00JE

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Bourns
部件编号:
PWR3014W5R00JE
计量单位:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
REEL
Resistance Value:
5 Ohm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
3014
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

有存货: 1,383

Ships today, if you order in

库存数量的起订量: 271

缺货数量的起订量: 271

工厂交货期 16 周

PRICE (USD)

数量
Unit Price
271
$0.6936
750
$0.5202
1,125
$0.4855
1,500 +
$0.4758