PWR263S-35-R500J
Res Thick Film 0.5 Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube ...
描述
The PWR263S-35-R500J is a 35 W power resistor manufactured by Bourns using thick film on alumina ceramic technology in a TO263 D2PAK surface-mount package. This specific variant features a resistance value of 0.5 O with ±5% tolerance and is designed for current measurement, snubber, bleeder, and discharge circuits. The resistor exhibits low inductance (0.1 µH maximum), a thermal resistance of 3.7 °C/W, and operates across a temperature range of -55 °C to 155 °C with a temperature coefficient of resistance of ±100 PPM/°C. It is RoHS and AEC-Q200 compliant, with a maximum operating voltage of 250 V and dielectric strength of 2 kV AC, making it suitable for demanding industrial and automotive applications requiring high reliability and thermal performance.
搜索关键词: PWR263S35R500J
规格
常见问题
PWR263S-35-R500J 是否符合 RoHS 标准?
是的,PWR263S-35-R500J 符合 RoHS 标准。
PWR263S-35-R500J 的交货期是多少?
PWR263S-35-R500J 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
400
可以发货 1/11/27
库存数量的起订量: 10
缺货数量的起订量: 75
工厂交货期 32 周
English
中文 / 汉语
Deutsch
Español
Nederlands