PWR220T-20-15R0J
BournsRes Thick Film 15 Ohm 5% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube ...
描述
PWR220T-20-15R0J is a TO-220 DPAK style power resistor manufactured by Bourns using thick film on alumina ceramic technology. This 20 W rated resistor features a resistance value of 15 O with ±5% tolerance, low inductance of 0.1 µH maximum, and electrical isolation from the backplate for enhanced safety and performance. The device operates across a wide temperature range of -55°C to +155°C with a thermal resistance of 6.5°C/W, maximum operating voltage of 250 V, and a temperature coefficient of resistance of ±100 PPM/°C. It is AEC-Q200 compliant and RoHS compliant, making it suitable for automotive and industrial applications including current measurement, snubber, bleeder, and discharge circuits.
Search Keywords: PWR220T2015R0J
规格
有存货: 950
可立即发货
Minimum Order Quantity: 74
工厂交货期 8 周
English
Chinese
Spanish