help desk software
PEC11S-929K-S0015 by bourns
图片仅供参考 - 请查看制造商规格
Bourns 授权经销商

PEC11S-929K-S0015

A 12 mm surface-mount incremental encoder with a push switch, 30 detents, and a resolution of 15 pulses per rotation. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The PEC11S-929K-S0015 is a 12 mm incremental encoder with a 2-bit quadrature output, designed for surface-mount applications. This model provides a resolution of 15 pulses per 360-degree rotation and features 30 detents for tactile feedback. It is configured with a 9.5 mm knurled metal shaft and gull-wing style terminals. An integrated SPST momentary push-on switch is included, which has a contact rating of 10 mA at 5 VDC and an actuation force of 350 ± 100 gf. Its compact, rugged design makes it suitable for level control, tuning, and timer settings in audio-visual equipment, radios, and communications equipment.

搜索关键词: PEC11S929KS0015

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bourns
部件编号:
PEC11S-929K-S0015
计量单位:
每 Each
RoHS:
Yes
HTS:
8543704500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1200
封装类型:
TRAY
本体方向:
Straight
定位点数:
Yes
内置开关:
Yes
轴承:
N/A

常见问题

PEC11S-929K-S0015 是否符合 RoHS 标准?

是的,PEC11S-929K-S0015 符合 RoHS 标准。

PEC11S-929K-S0015 的交货期是多少?

PEC11S-929K-S0015 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 1,098

可立即发货

最小订购数量: 25

工厂交货期 14 周

价格 (USD)

数量
单价
25
$2.56
100
$2.32
250
$2.07
500
$1.91
1,200
$1.83
3,600
$1.82
6,000
$1.81
8,400 +
$1.80