PEC11S-929F-S0015
A 12 mm surface-mount incremental encoder with a resolution of 15 pulses per revolution, 30 detents, and an integrated momentary push switch. ...
描述
The PEC11S-929F-S0015 is a 12 mm incremental encoder in a surface-mount package, providing a 2-bit quadrature output. It features a resolution of 15 pulses per 360-degree rotation and includes 30 mechanical detents for distinct tactile feedback. This model is configured with a 9.5 mm flatted metal shaft and incorporates an SPST momentary push-on switch with an actuation force of 350 ± 100 gf. With a rotational life of 15,000 cycles and a switch life of 20,000 cycles, it offers high reliability. The PEC11S-929F-S0015 is well-suited for user interface controls like level control, tuning, and timer settings in audio-visual equipment, consumer appliances, and communications devices.
搜索关键词: PEC11S929FS0015
规格
常见问题
PEC11S-929F-S0015 是否符合 RoHS 标准?
是的,PEC11S-929F-S0015 符合 RoHS 标准。
PEC11S-929F-S0015 的交货期是多少?
PEC11S-929F-S0015 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 2,528
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 300
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands