MF-VS210-0
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bag ...
描述
MF-VS210-0 is an axial leaded PTC resettable fuse designed for overcurrent protection in low-resistance applications. It features a hold current of 2.1 A, trip current of 4.7 A, and maximum voltage rating of 16 V with a maximum current rating of 100 A. The device has a very low initial resistance of 0.018 O to 0.030 O and operates over a temperature range of -40 °C to +85 °C. With weldable nickel terminals and agency recognition including cUS, UL, and TÜV certifications, this resettable fuse is ideal for rechargeable battery packs, cellular phones, and laptop computers where reliable overcurrent protection is required.
搜索关键词: MFVS2100
规格
常见问题
MF-VS210-0 是否符合 RoHS 标准?
是的,MF-VS210-0 符合 RoHS 标准。
MF-VS210-0 的交货期是多少?
MF-VS210-0 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 500
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 500
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands