help desk software
CRS2512AFX-1R00ELF by bourns
Image is representational - see mfr. specs

CRS2512AFX-1R00ELF

Bourns

ResHighSurgeA 2512 1R 1% 2W TC100 ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

CRS2512AFX-1R00ELF is a high-power anti-surge resistor from Bourns' CRS-A Series, designed for demanding applications requiring surge protection and thermal stability. The device features thick-film technology with a power rating of 2 W at 70°C, a maximum working voltage of 300 V, and a maximum overload voltage of 600 V, enabling reliable performance in high-stress environments. It operates across a wide temperature range of -55°C to +155°C with a temperature coefficient of ±100 PPM/°C for resistance values from 10 ohms to 1 megohm, and offers ±1% resistance tolerance. The resistor incorporates sulfur-resistant design (ASTM B-809), is RoHS compliant, halogen-free, and AEC-Q200 qualified, making it ideal for power supplies and stepper motor drives where high surge withstanding capability and long-term reliability are essential.

Search Keywords: CRS2512AFX1R00ELF

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Bourns
部件编号:
CRS2512AFX-1R00ELF
计量单位:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL
Resistance Value:
1 Ohm
Power Rating:
2 W
Tolerance:
111364%
Case Size:
251211341
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

有存货: 7,000

可立即发货

Minimum Order Quantity: 500

工厂交货期 14 周

数量
Unit Price
500
$0.3810
1,000
$0.3669
4,000
$0.3547
8,000
$0.3538
12,000
$0.3503
16,000
$0.3494
28,000
$0.3461
52,000 +
$0.3452
Please Note: Tariffs may apply for U.S. shipments