CR0402AFX-1002GAS
AEC-Q200 Thick Film Chip Resistor - 0.063W - 10 Kohm ±1% - ±100ppm/°C - SMD 0402 - Tape&Reel ...
描述
CR0402AFX-1002GAS is a sulfur-resistant, AEC-Q200 compliant chip resistor designed for automotive and harsh-environment applications. This thick-film resistor features a 10 kO nominal resistance value (1002 in E96 series notation) with ±1% tolerance and ±100 ppm/°C temperature coefficient, suitable for precision circuit applications. The device is rated for 0.063 W power dissipation at 70°C, with a maximum working voltage of 50 V and maximum overload voltage of 100 V, operating reliably across a temperature range of -55°C to +125°C. The resistor is RoHS compliant, halogen-free, and features tin-plated anti-sulfur termination (AS version), making it ideal for automotive electronics, industrial control systems, and other applications requiring long-term reliability in corrosive environments.
搜索关键词: CR0402AFX1002GAS
规格
常见问题
CR0402AFX-1002GAS 是否符合 RoHS 标准?
是的,CR0402AFX-1002GAS 符合 RoHS 标准。
CR0402AFX-1002GAS 的交货期是多少?
CR0402AFX-1002GAS 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 10000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10000
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands