描述
CD1408-F11000 is a surface mount glass passivated fast rectifier diode designed for rectification applications in compact electronic devices. It features a maximum repetitive peak reverse voltage of 1000 V, maximum RMS voltage of 700 V, and an average forward rectified current of 1.0 A with a forward voltage drop of 1.3 V at 1 A. The device offers a maximum reverse recovery time of 300 ns, typical junction capacitance of 15 pF, and operates over a temperature range of -65°C to +175°C. Housed in a low-profile 1408 chip package compatible with SOD87 and SOD123 formats, this RoHS-compliant diode is ideal for high frequency switching power supplies, inverters, free wheeling, and polarity protection applications.
搜索关键词: CD1408F11000
规格
常见问题
CD1408-F11000 是否符合 RoHS 标准?
是的,CD1408-F11000 符合 RoHS 标准。
CD1408-F11000 的交货期是多少?
CD1408-F11000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 66,000
发货 today, 输入设置值。
最小订购数量: 3000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3000
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands