help desk software
ASC0805-10KF1 by bourns
Image is representational - see mfr. specs

ASC0805-10KF1

Bourns

ASC0805-10KF1, Bourns ...
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
ASC0805-10KF1 is an anti-sulfur thick film chip resistor designed for reliable performance in harsh environments. This 0805 package device offers a power rating of 0.125W at 70°C, maximum operating voltage of 150V, and maximum overload voltage of 300V, with resistance values ranging from 1O to 10MO. The resistor features moisture-resistant anti-sulfur construction, resistance tolerance of ±1%, and temperature coefficient of ±100 to ±200 ppm/°C depending on resistance range, operating reliably across -55°C to +125°C. With AEC-Q200 certification and RoHS compliance, this component is ideal for automotive, industrial, and consumer electronics applications requiring durability against sulfur contamination and thermal cycling.

Search Keywords: ASC080510KF1

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Bourns
部件编号:
ASC0805-10KF1
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
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 »

有存货: 5,000

Ships today, if you order in

Minimum Order Quantity: 237

工厂交货期 9 周

Please Note: Tariffs may apply for U.S. shipments