3290W-1-102 by bourns
图片仅供参考 - 请查看制造商规格
Bourns 授权经销商

3290W-1-102

TRIMMER - 3/8" SQ MT WW ...

查看数据表 询问数据表
不符合 RoHS 规定
TUBE 包装
附件
请求编程报价
合规证书

描述

The 3290W-1-102 is a 3/8" square Trimpot® trimming potentiometer designed for industrial applications requiring precision adjustment and reliability. This multiturn wirewound device features a 1,000 ohm resistance value with ±5% standard tolerance, 25 turns of adjustment travel, and a nominal resolution of 0.33%. The potentiometer operates over a temperature range of -65°C to +150°C with a temperature coefficient of ±50 PPM/°C, and is rated for 1.0 watt power at 85°C. It incorporates solderable printed circuit pins, mechanical stops with wiper idle positioning, and meets U.L. 94V-0 flammability standards while maintaining RoHS compliance. The device is commonly used in instrumentation, signal conditioning, and calibration circuits where sealed construction and multiturn adjustment capability provide superior performance and long-term stability.

搜索关键词: 3290W1102

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bourns
部件编号:
3290W-1-102
计量单位:
每 Each
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50
封装类型:
TUBE

常见问题

3290W-1-102 是否符合 RoHS 标准?

不,3290W-1-102 不符合 RoHS 标准。

3290W-1-102 的交货期是多少?

3290W-1-102 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 26

可立即发货

缺货数量的起订量: 13

工厂交货期 7 周

价格 (USD)

数量
单价
1
$36.18
5
$34.63
10
$29.42
13
$29.35
25
$28.14
38
$28.00
50 +
$24.64