help desk software
99-9133-402-12 by binder-usa
图片仅供参考 - 请查看制造商规格
Binder-USA 授权经销商

99-9133-402-12

The 99-9133-402-12 is a 12-contact, unshielded, snap-in male cable connector with solder termination and an IP67 rating. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 99-9133-402-12 is a Series 720 snap-in male cable connector designed for secure connections. This 12-contact connector features solder termination for wires up to a maximum cross-section of 0.25 mm² (AWG 24) and accommodates a cable outlet of 6.0-8.0 mm. It is rated for 60V and 2.0A, with gold-plated brass contacts ensuring reliable electrical performance. The connector is built to withstand over 500 mating cycles and operates in a temperature range of -40 °C to 85 °C. With its robust PA housing, snap-in locking system, and IP67 degree of protection, it is well-suited for applications in medical devices, plant engineering, and control equipment.

搜索关键词: 99913340212

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Binder-USA
部件编号:
99-9133-402-12
计量单位:
每 Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

99-9133-402-12 是否符合 RoHS 标准?

是的,99-9133-402-12 符合 RoHS 标准。

99-9133-402-12 的交货期是多少?

99-9133-402-12 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 58   可以发货 10/16/26

最小订购数量: 5

工厂交货期 6 周 可以发货 11/16/26  

价格 (USD)

数量
单价
5
$14.97
25
$13.56
50
$12.96
100
$12.40
250
$11.89
500
$11.57
1,000 +
$11.42

工具/3D模型

产品指南