99-4442-601-05
M12-B Female panel mount connector, Contacts: 5, shieldable, THR, IP68, UL ...
描述
The Binder-USA part 99-4442-601-05 is a high-quality M12-B Female panel mount connector that is designed to ensure reliable and secure connections. It features 5 contacts and is shieldable, making it suitable for use in various industrial applications. With a THR (Through-Hole Reflow) design, this connector is easy to install and provides excellent stability. Its IP68 rating guarantees protection against dust and water ingress, making it suitable for outdoor and rugged environments. Additionally, this connector is UL (Underwriters Laboratories) certified, ensuring its compliance with safety standards. Overall, the Binder-USA 99-4442-601-05 is an ideal solution for applications requiring a durable and dependable M12-B Female panel mount connector.
搜索关键词: 99444260105
规格
常见问题
99-4442-601-05 是否符合 RoHS 标准?
是的,99-4442-601-05 符合 RoHS 标准。
99-4442-601-05 的交货期是多少?
99-4442-601-05 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 360
可立即发货
最小订购数量: 5
工厂交货期 12 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands