help desk software
99-2441-21-03 by binder-usa
图片仅供参考 - 请查看制造商规格
Binder-USA 授权经销商

99-2441-21-03

7/8" Male cable connector, Contacts: 2+PE, 8.0-10.0mm, unshielded, screw clamp, IP67, UL, VDE ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

99-2441-21-03 is a 7/8" male cable connector designed for automation technology and power supply applications in the series 820 product line. It features 2+PE contacts with an unshielded design, screw clamp termination, and IP67 degree of protection, supporting cable cross-sections up to 1.50 mm² (AWG 16) with a cable outlet diameter of 8.0–10.0 mm. The connector operates at a rated voltage of 300 V (600 V UL) with a rated current of 12.0 A, an impulse voltage rating of 4000 V, and insulation resistance of =10¹° O, maintaining performance across a temperature range of -25°C to +85°C. The housing is constructed from PBT with brass/bronze contacts plated in gold, and the connector is approved to UL 2238 and VDE standards. This connector is ideal for plant engineering, control systems, and electrical equipment construction where reliable, sealed connections are required in industrial environments.

搜索关键词: 9924412103

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Binder-USA
部件编号:
99-2441-21-03
计量单位:
每 Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

99-2441-21-03 是否符合 RoHS 标准?

是的,99-2441-21-03 符合 RoHS 标准。

99-2441-21-03 的交货期是多少?

99-2441-21-03 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 19

可立即发货

最小订购数量: 5

工厂交货期 7 周

价格 (USD)

数量
单价
5
$19.52
10
$18.62
25
$18.06
50
$17.54
100
$16.58
250
$16.13
500 +
$15.92

工具/3D模型

产品指南