help desk software
99-1429-814-04 by binder-usa
图片仅供参考 - 请查看制造商规格
Binder-USA 授权经销商

99-1429-814-04

M12-A Male cable connector, Contacts: 4, 4.0-6.0mm, shieldable, screw clamp, IP67, UL ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The Binder-USA part 99-1429-814-04 is an M12-A Male cable connector with 4 contacts. It is designed for a cable with a diameter ranging from 4.0mm to 6.0mm. The connector features a screw clamp for secure and reliable connection. With an IP67 rating, it provides excellent protection against dust and water ingress, making it suitable for use in harsh environments. This connector is also shieldable, ensuring optimal signal integrity and minimizing electromagnetic interference. Additionally, it complies with UL standards for safety and quality assurance.

搜索关键词: 99142981404

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Binder-USA
部件编号:
99-1429-814-04
计量单位:
每 Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
本体方向:
Straight

FREQUENTLY ASKED QUESTIONS

Is 99-1429-814-04 RoHS compliant?

Yes, 99-1429-814-04 is RoHS compliant.

What is the lead time for 99-1429-814-04?

The standard lead time for 99-1429-814-04 is approximately 7 days. In-stock quantities ship from Master Electronics.

有存货: 106

可立即发货

最小订购数量: 5

工厂交货期 7 周

价格 (USD)

数量
单价
5
$34.75
10
$31.31
25
$29.15
50
$26.62
100
$25.88
250
$24.55
500 +
$24.49

工具/3D模型

产品指南