77-3430-0000-50712-0200 by binder-usa
图片仅供参考 - 请查看制造商规格
Binder-USA 授权经销商

77-3430-0000-50712-0200

An M12 female cable connector with 12 contacts, moulded onto a 2-meter unshielded PUR cable for automation applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 77-3430-0000-50712-0200 is a straight M12 female cable connector assembly from the 763 series. It features 12 gold-plated contacts, a secure screw locking system, and is moulded onto a 2-meter black PUR cable with a wire cross-section of 0.25 mm². This unshielded connector is rated for 30V and 1.5A, operates in a temperature range of -25°C to 90°C, and offers a high degree of protection with an IP69K rating. Its robust design, including a durability of over 100 mating cycles and UL 2238 approval, makes it suitable for harsh industrial environments where reliable connections for sensors and actuators are critical.

搜索关键词: 7734300000507120200

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Binder-USA
部件编号:
77-3430-0000-50712-0200
计量单位:
每 Each
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

77-3430-0000-50712-0200 是否符合 RoHS 标准?

是的,77-3430-0000-50712-0200 符合 RoHS 标准。

77-3430-0000-50712-0200 的交货期是多少?

77-3430-0000-50712-0200 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 133   可以发货 12/7/26

工厂交货期 7 周 可以发货 1/11/27  

价格 (USD)

数量
单价
1
$24.74
5
$23.15
10
$22.08
25
$21.42
50
$20.80
100
$19.66
250 +
$19.13

工具/3D模型

产品指南