help desk software
76-6618-1111-00003-0200 by binder-usa
图片仅供参考 - 请查看制造商规格
Binder-USA 授权经销商

76-6618-1111-00003-0200

M8 Female panel mount connector, Contacts: 3, unshielded, single wires, IP67, UL, M10x0.75, front fastened ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 76-6618-1111-00003-0200 is an M8 female panel mount connector from the series 718, designed for industrial automation and sensor/actuator applications. It features 3 unshielded contacts with single-wire termination (0.25 mm² / AWG 24), a screw locking system, and IP67 degree of protection for reliable operation in harsh environments. The connector is rated for 50 V AC / 60 V DC with a maximum current of 4.0 A per contact and a rated impulse voltage of 1500 V, operating reliably across -40 °C to +85 °C. The housing is constructed from zinc die-cast nickel-plated material with bronze contacts plated in gold, and it supports over 100 mating cycles. This connector is ideal for plant engineering, control systems, and electrical equipment where robust, sealed connections are required, offering compliance with DIN EN 61076-2-104 and UL 2238 standards.

搜索关键词: 7666181111000030200

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Binder-USA
部件编号:
76-6618-1111-00003-0200
计量单位:
每 Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

76-6618-1111-00003-0200 是否符合 RoHS 标准?

是的,76-6618-1111-00003-0200 符合 RoHS 标准。

76-6618-1111-00003-0200 的交货期是多少?

76-6618-1111-00003-0200 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 50   可以发货 11/13/26 

最小订购数量: 5

工厂交货期 14 周

价格 (USD)

数量
单价
5
$9.98
25
$9.05
50
$8.64
100
$8.39
250
$7.93
500
$7.72
1,000 +
$7.62

工具/3D模型

产品指南