76-6319-1111-00003-0200
M8 Male panel mount connector, Contacts: 3, unshielded, single wires, IP67, UL, front fastened ...
描述
76-6319-1111-00003-0200 is an M8 male panel mount connector designed for automation technology, sensors, and actuators. It features 3 contacts with single wire termination, a 0.2 m wire length, and a connection cross-section of 0.25 mm² (AWG 24). The connector is rated for 50 V AC / 60 V DC with a rated current of 4.0 A and offers IP67 protection for reliable operation in harsh environments. With a temperature range of -40°C to 85°C and over 100 mating cycles, this connector provides durable performance. The zinc die-cast nickel-plated housing with gold-plated brass contacts ensures excellent conductivity and corrosion resistance, making it ideal for industrial automation and control applications.
搜索关键词: 7663191111000030200
规格
常见问题
什么产品可以替代 76-6319-1111-00003-0200?
76-6319-1111-00003-0200 的推荐替代产品是 Binder-USA 的 09-3419-86-03,可从 Master Electronics 购买。
76-6319-1111-00003-0200 是否符合 RoHS 标准?
是的,76-6319-1111-00003-0200 符合 RoHS 标准。
76-6319-1111-00003-0200 的交货期是多少?
76-6319-1111-00003-0200 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 108 可以发货 10/16/26
最小订购数量: 5
工厂交货期 7 周 可以发货 11/23/26
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands