09-0124-80-06
M16 IP67 Female panel mount connector, Contacts: 6 (06-a), unshielded, solder, IP67, UL, front fastened ...
描述
Binder-USA part 09-0124-80-06 is a high-quality M16 IP67 female panel mount connector. This connector is designed with 6 unshielded contacts (06-a) that are soldered for a secure and reliable connection. With an IP67 rating, this connector is resistant to dust and water, making it suitable for use in a variety of environments. It is UL certified, ensuring compliance with industry safety standards. Additionally, the front fastened design of this connector allows for easy installation and maintenance. With its excellent performance and durability, this M16 IP67 female panel mount connector is a reliable choice for a wide range of applications.
搜索关键词: 0901248006
规格
常见问题
09-0124-80-06 是否符合 RoHS 标准?
是的,09-0124-80-06 符合 RoHS 标准。
09-0124-80-06 的交货期是多少?
09-0124-80-06 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 57
可立即发货
制造商库存: 8 可以发货 11/9/26
最小订购数量: 5
工厂交货期 6 周 可以发货 12/7/26
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands