HM33-10070
The HM33-10070 is a surface-mount current sense transformer with a 1:70 turns ratio designed for power monitoring. ...
描述
The HM33-10070 is a surface-mount current sense transformer designed for accurate current measurement. It features a turns ratio of 1:70, a minimum inductance of 980 μH, and supports a maximum primary current of 10 amps. This component has a maximum primary DC resistance of 5.0 mΩ and a secondary DC resistance of 4.75 Ω. As a RoHS compliant device with a wide operating temperature range of -40°C to +130°C, the HM33-10070 is suitable for demanding industrial and power management applications.
搜索关键词: HM3310070
规格
常见问题
HM33-10070 是否已停产?
是的,Bi Technologies/Tt Electronics 的 HM33-10070 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
HM33-10070 是否符合 RoHS 标准?
不,HM33-10070 不符合 RoHS 标准。
HM33-10070 的交货期是多少?
HM33-10070 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands