AX104568
KeyConnect Cat6+ AngleFlex Coupler Patch Panel, 24-Port, 1U(Preloaded), Black | Belden AX104568 ...
描述
AX104568 is a 24-port AngleFlex patch panel designed for CAT6+ structured cabling applications. It features a 1U form factor with KeyConnect footprint and angled front connections, constructed with a steel panel for durability. The panel measures 19.000 in wide, 1.75 in high, and 3.100 in deep, with a weight of 3.820 lbs. It operates within a temperature range of -10°C to +60°C and is RoHS 2 compliant for indoor environments. This patch panel is ideal for IBDN System CAT6+ and TIA Category 6 installations, providing reliable connectivity for enterprise network infrastructure.
搜索关键词: AX104568
规格
常见问题
AX104568 是否符合 RoHS 标准?
是的,AX104568 符合 RoHS 标准。
AX104568 的交货期是多少?
AX104568 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands