help desk software
934761002 by belden
Belden 授权经销商

934761002

LioN-R passive, 4 ports, LED, M23 connection ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

934761002 is a LioN-R passive I/O distribution module featuring 4 ports with LED status indicators and an M23 control cable interface. The module supports M12 5-pole A-coded I/O connections with single I/O per port configuration, operating with a nominal actuator supply voltage of 24 V DC (range 10 V DC to 30 V DC). It features a robust zinc die-cast housing with nickel plating, IP67 protection rating, and compact dimensions of 60 mm x 36 mm x 130 mm. The unit supports PNP sensor types with 2-, 3-, 4-wire input wiring and galvanically isolated digital outputs, with a maximum current of 1.5 A per connector and per module. This passive distribution module is ideal for industrial automation environments requiring reliable sensor/actuator connectivity with visual status monitoring.

搜索关键词: 934761002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Belden
部件编号:
934761002
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

934761002 是否符合 RoHS 标准?

是的,934761002 符合 RoHS 标准。

934761002 的交货期是多少?

934761002 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 9 周

价格 (USD)

数量
单价
1
$149.17
5
$138.03
10
$132.12
20
$126.69
50
$123.31
100 +
$121.69

工具/3D模型

产品指南