PDQ30-Q24-S5-D
DC-DC Converter - 5 VDC - 6.0 A - 30 W - 9 ~ 36 VDC - Through Hole Module ...
描述
The PDQ30-Q24-S5-D is a high-quality, durable and efficient 30W DC-DC converter designed and manufactured by CUI Inc. It features a 4:1 input range, allowing it to accept a wide range of input voltages (9 to 36 Vdc), making it suitable for various industrial and commercial applications. This converter offers a single or dual regulated output, with a 5Vdc output voltage and a maximum output current of 6.0A. With its robust and compact design, the PDQ30-Q24-S5-D is an ideal choice for applications that require reliable power conversion and a high level of electrical isolation. It is also equipped with a 1500Vdc isolation rating, ensuring safe and efficient operation in demanding environments.
搜索关键词: PDQ30Q24S5D
规格
FREQUENTLY ASKED QUESTIONS
Is PDQ30-Q24-S5-D RoHS compliant?
Yes, PDQ30-Q24-S5-D is RoHS compliant.
What is the lead time for PDQ30-Q24-S5-D?
The standard lead time for PDQ30-Q24-S5-D is approximately 14 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español