help desk software
LK2540-7ERB1 by bel power solutions
Image is representational - see mfr. specs

LK2540-7ERB1

Bel Power Solutions

The LK2540-7ERB1 is a 150W AC-DC/DC-DC converter with dual, isolated 15V outputs and a wide input voltage range. ...
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
The LK2540-7ERB1 is a dual-output, 150W AC-DC and DC-DC converter from the K Series, designed for high-reliability systems. It accepts a wide universal input from 88 to 372 VDC or a rated 100 to 240 VAC. The converter provides two isolated outputs, each delivering a nominal 15V at up to 5A. This specific model features an operational ambient temperature range of -25°C to 71°C, includes electronic inrush current limitation (Option E), an output voltage control input (Option R), and is housed in an aluminum case with an integrated cooling plate (Option B1). Its robust design and compliance with standards like EN 50155 make it ideal for demanding railway and industrial applications.

Search Keywords: LK25407ERB1

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Bel Power Solutions
部件编号:
LK2540-7ERB1
计量单位:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 15

可立即发货

缺货数量的起订量: 5

工厂交货期 9 周

数量
Unit Price
1
$4,503.16
5
$4,278.00
10
$2,185.00
15
$1,487.33
20 +
$1,457.59
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南