0651R6000-21
Bel FuseFuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
符合 RoHS 规定
BULK 包装
Discontinued
Certificate of Compliance Guarantee
描述
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Search Keywords: 0651R600021
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Bel Fuse
部件编号:
0651R6000-21
Alias/AKA:
5MF-6-R
计量单位:
Per Each
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
供应商标准包装:
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
6 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
This product is discontinued, but still in stock
有存货: 2
可立即发货
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only: 2
Minimum Order Quantity: 100
数量
Unit Price
1
$0.7516
100
$0.6833
500
$0.3945
3,000
$0.3223
5,000
$0.3000
8,000
$0.2985
25,000
$0.2970
50,000
+
$0.2955
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
