01070-1258
HS35F-62-R14-SS-1024-ABZC-28V/V-SM12-S - Incremental Hollow Shaft Encoder 3.5" diameter ...
描述
01070-1258 is an incremental optical encoder from the HS35 series, designed for motor feedback, robotic control, and industrial process applications. It features a hollow shaft design accommodating shafts up to 1" in diameter with dual bearings and shaft seals for NEMA 4, 13, and IP65 environmental protection. The encoder operates within a temperature range of 0°C to 70°C (with extended options available up to 105°C), withstands shock of 50 g's for 11 msec and vibration from 5 to 2000 Hz at 20 g's. The rugged metal housing and sealed connector options make it suitable for demanding environments including oil service industries, printing, and web process control applications.
搜索关键词: 010701258
规格
有存货: 7
发货 today, 输入设置值。
工厂交货期 12 周
价格 (USD)
产品指南
English
中文 / 汉语
Español