01070-1206
HS35F-62-R9-BS-1024-ABZC-28V/V-SM18 - Incremental Hollow Shaft Encoder 3.5" diameter ...
描述
01070-1206 is an incremental optical encoder from the HS35 series, designed for motor feedback, robotic control, and web process control applications. It features a rugged hollow shaft design with dual bearings and shaft seals, providing NEMA 4, 13, and IP65 environmental ratings. The encoder operates within a temperature range of 0°C to 70°C (with extended options up to 105°C), withstands shock up to 50 g's for 11 msec, and handles vibration from 5 to 2000 Hz at 20 g's. The HS35 accommodates shafts up to 1" in diameter and offers dual output options for redundant signals or dual resolutions. This encoder is ideal for demanding industrial environments requiring reliable position feedback in printing, oil service, and vector control applications.
搜索关键词: 010701206
规格
常见问题
01070-1206 是否符合 RoHS 标准?
是的,01070-1206 符合 RoHS 标准。
01070-1206 的交货期是多少?
01070-1206 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands