help desk software
880 by b-k precision corp
B&K Precision Corp 授权经销商

880

100 kHz Handheld LCR meter ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The 880 is a full-featured handheld LCR meter designed for precise measurement of passive components in electronic assembly and quality control applications. It features a 40,000-count primary display and 10,000-count secondary display, measuring inductance (L), capacitance (C), resistance (R), impedance (Z), dissipation factor (D), quality factor (Q), phase angle (?), equivalent series resistance (ESR), and DC resistance (DCR). The meter achieves basic measurement accuracy up to 0.1% with selectable test frequencies from 100 Hz to 100 kHz and configurable test signal levels (0.3 Vrms, 0.6 Vrms, 1 Vrms, or 1 Vdc for DCR). The 880 includes a 4-terminal shielded configuration with separate sensing and current leads plus guard terminal, reducing lead impedance effects and improving accuracy especially in lower impedance ranges. Additional capabilities include auto-detect mode for automatic component identification, fast auto-ranging, tolerance sorting (1%, 5%, 10%, 20%), relative mode, data hold, and Min/Max/Average recording. The meter operates at 4 readings/sec (fast) or 1.5 readings/sec (slow) for LCR/Z measurements, with a response time of 680 ms. It connects to a PC via mini USB interface for continuous data logging and remote control via SCPI commands. The 880 is ideal for passive component troubleshooting, electronic assembly verification, and quality control sorting in manufacturing environments.

搜索关键词: 880

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
B&K Precision Corp
部件编号:
880
计量单位:
每 Each
RoHS:
Yes
HTS:
9030201500
COO:
CN
ECCN:
3A992
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

880 是否符合 RoHS 标准?

是的,880 符合 RoHS 标准。

880 的交货期是多少?

880 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1 +
$545.00

工具/3D模型

产品指南