T100108558-02-LF
The T100108558-02-LF is a 2kVA online uninterruptible power supply (UPS) that provides a 120VAC/60Hz pure sine wave output. ...
描述
The T100108558-02-LF is a PowerBridge™ 2kVA online uninterruptible power supply designed to provide continuous, glitch-free backup power for demanding applications. It accepts a wide universal input from 90-264VAC and delivers up to 2000VA of continuous power with a pure sine wave output at 120VAC/60Hz. The unit features an integrated 120W-hr Lithium-Ion Iron Phosphate battery with a fast charge time of less than two hours and operates with an efficiency greater than 85%. Meeting medical safety standards including UL/IEC 60601-1, this UPS provides 3kV of input-to-output isolation (2MOPP). It is ideal for ensuring continuous operation of mission-critical equipment in laboratories, surgical suites, and industrial process environments.
搜索关键词: T10010855802LF
规格
常见问题
T100108558-02-LF 是否符合 RoHS 标准?
是的,T100108558-02-LF 符合 RoHS 标准。
T100108558-02-LF 的交货期是多少?
T100108558-02-LF 的标准交货期约为 38 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 2
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands