help desk software
T100106340-LF by astrodyne tdi
Astrodyne TDI 授权经销商

T100106340-LF

A 3.8 kW, 2U hot-swap compatible DC power rectifier module with adjustable output voltage and CAN-Bus control for mission-critical applications. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The T100106340-LF is a Mercury Flex 2U rectifier module designed for high-reliability, mission-critical power applications in semiconductor, industrial, and military markets. It delivers up to 3.8 kW of output power with fully adjustable DC voltage ranging from 0 to 450 V depending on the model configuration, operating from universal AC input of 90–264 VAC with power factor correction greater than 0.97. The module features SEMI F47 compliance with 20 ms hold-up time at full power, input voltage transient immunity per EN61000-4-4 and -5 (severity level 4), and a high MTBF exceeding 1 million hours, supported by variable-speed fan control to minimize noise and extend fan life. On-board CAN-Bus 2.0B interface provides full digital control of output voltage, current, and power modes (Constant Voltage, Constant Current, or Constant Power), along with real-time monitoring of input voltage, temperature, and alarm status. The blind-mate, hot-swap compatible design enables modular scalability and parallel/redundant operation, making it ideal for complex systems requiring high power density, reliability, and system integration flexibility.

搜索关键词: T100106340LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Astrodyne TDI
部件编号:
T100106340-LF
计量单位:
每 Each
RoHS:
Yes
HTS:
85044095
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

T100106340-LF 是否符合 RoHS 标准?

是的,T100106340-LF 符合 RoHS 标准。

T100106340-LF 的交货期是多少?

T100106340-LF 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 15

可立即发货

工厂交货期 38 周

价格 (USD)

数量
单价
1
$45.41
5
$42.79
10
$42.15
25
$41.25
50
$40.42
100
$39.90
250 +
$39.66

工具/3D模型

产品指南