ASM400S-24
The ASM400S-24 is a 400W medical-grade open-frame AC-DC power supply that provides a regulated 24 VDC output. ...
描述
The ASM400S-24 is a high-density, open-frame AC-DC power supply designed for medical and industrial applications, delivering a primary regulated output of 24 VDC. It operates from a universal input of 90-264 VAC and can supply an output current of 16.7A with forced air cooling or 8.3A with natural convection. The unit achieves a typical efficiency of up to 91% at 230VAC and includes auxiliary outputs for a 5V supply and a 12V fan. Housed in a compact 3" x 5" footprint, this Class 1 power supply is certified to medical safety standard IEC 60601-1 3rd Edition, making it suitable for use in a variety of medical devices and demanding industrial equipment.
搜索关键词: ASM400S24
规格
常见问题
ASM400S-24 是否符合 RoHS 标准?
是的,ASM400S-24 符合 RoHS 标准。
ASM400S-24 的交货期是多少?
ASM400S-24 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 39
发货 today, 输入设置值。
缺货数量的起订量: 25
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands