A-2014-2S-3-N
The A-2014-2S-3-N is a shielded, 180° top-entry RJ45 modular jack for PCB mounting. ...
描述
The A-2014-2S-3-N is a shielded, top-entry RJ45 modular jack designed for through-hole PCB applications. It is rated for 125V and 1.5A, making it suitable for standard Ethernet interfaces. The connector features a durable nickel-plated copper alloy shell for EMI shielding and is specified for an operating life of 750 mating cycles. This component is ideal for networking hardware, communication systems, and other electronic devices requiring a robust, board-mounted data port.
搜索关键词: A20142S3N
规格
常见问题
A-2014-2S-3-N 是否符合 RoHS 标准?
是的,A-2014-2S-3-N 符合 RoHS 标准。
A-2014-2S-3-N 的交货期是多少?
A-2014-2S-3-N 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 2160
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands