help desk software
VRM11-1-130-VJ by artesyn / advanced energy

VRM11-1-130-VJ

Advanced Energy VRM11-1-130-VJ ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

VRM11-1-130-VJ is a VRM11.1 compliant voltage regulator module designed to deliver 170 watts of regulated power with a nominal output current of 105 amperes and peak current capability of 140 amperes. The module accepts input voltage from 10.2 to 13.8 Vdc and provides adjustable output voltage from 0.5 to 1.6 Vdc through 8-bit voltage identification (VID) control. It features an interleaved non-isolated multi-phase buck converter topology with integrated protection functions including over-current protection, over-voltage protection, thermal warning, and output current monitoring. The module supports multiple mounting options (vertical through-hole, horizontal surface mount, and card edge configurations) and includes advanced features such as dynamic VID, phase shedding (PSI#), remote sense, power good signaling, and output enable control. With peak efficiency of 88% at 1.2V output and a load impedance of 0.8 mO, the VRM11-1-130-VJ is ideal for high-performance microprocessor power delivery, ASIC/FPGA regulation, and server/networking equipment applications requiring reliable, efficient power conversion.

搜索关键词: VRM111130VJ

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
VRM11-1-130-VJ
计量单位:
每 Each
RoHS:
Yes
HTS:
8542390001
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

VRM11-1-130-VJ 是否符合 RoHS 标准?

是的,VRM11-1-130-VJ 符合 RoHS 标准。

VRM11-1-130-VJ 的交货期是多少?

VRM11-1-130-VJ 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 1,811

发货 today, 输入设置值。

工厂交货期 9 周