TLP150N-99S24J
AC/DC Power Supply Single-OUT 24V 6.3A 150W 21-Pin ...
描述
The TLP150N-99S24J is an open-frame AC-DC power supply from the Artesyn TLP150 medical series, designed for medical and industrial applications requiring distributed power architectures and point-of-load schemes. It features a 24 V main output with 6.3 A maximum current (forced air) or 4.2 A (free air), along with auxiliary 12 V fan and 5 V standby outputs, accepting universal input of 85–264 Vac. The unit delivers 150 W of output power with 200 LFM forced air cooling or 100 W with natural convection, maintaining less than 1U height for compact system integration. Comprehensive protection includes overcurrent, overvoltage, and overtemperature safeguards, with main output remote sense and active current sharing capabilities. Medical safety approvals (EN60601-1/IEC60601-1, UL 60950-1) and RoHS compliance make it suitable for non-patient contact and non-patient critical medical applications, electromechanical device powering, and systems requiring high reliability and integrated control monitoring.
搜索关键词: TLP150N99S24J
规格
常见问题
TLP150N-99S24J 是否符合 RoHS 标准?
是的,TLP150N-99S24J 符合 RoHS 标准。
TLP150N-99S24J 的交货期是多少?
TLP150N-99S24J 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands