PTH03010WAD
Non-isolated, 15-A output current power module with 3.3-V input and adjustable output voltage from 0.8 V to 2.5 V. ...
描述
The PTH03010WAD is a 15-A, 3.3-V input non-isolated wide-output adjust power module designed for compact, high-performance step-down power conversion in multi-processor digital systems. It features an adjustable output voltage range from 0.8 V to 2.5 V set via a single external resistor, with efficiency up to 95% and a power density of 125 W/in³. The module includes advanced features such as Auto-Track sequencing for voltage tracking during power-up and power-down, on/off inhibit control, output voltage sense for tight load regulation, margin up/down controls for ±5% voltage adjustment, and non-latching over-current protection with auto-reset. Operating over a temperature range of -40°C to +85°C with a compact footprint of 1.37 in × 0.62 in (34.8 mm × 15.75 mm), the PTH03010WAD is ideal for complex multi-voltage systems incorporating high-speed DSPs, microprocessors, and bus drivers that require reliable, flexible power delivery.
搜索关键词: PTH03010WAD
规格
常见问题
PTH03010WAD 是否已停产?
是的,Artesyn / Advanced Energy 的 PTH03010WAD 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
PTH03010WAD 是否符合 RoHS 标准?
是的,PTH03010WAD 符合 RoHS 标准。
PTH03010WAD 的交货期是多少?
PTH03010WAD 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 100
发货 today, 输入设置值。
最小订购数量: 6
English
中文 / 汉语
Deutsch
Español
Nederlands