help desk software
NPS24-M by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

NPS24-M

AC-DC Power Supply - Open Frame - Medical - 15VDC - 1.7A - Input: 90 to 264VAC - 4 x 2 x 1 inches ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The NPS24-M is a compact open-frame AC-DC power supply delivering 15 V output with a maximum power rating of 40 W (with 200 LFM forced air cooling) and 25 W with convection cooling. It features universal input voltage capability (90 to 264 VAC or 127 to 300 VDC), 87% typical full-load efficiency, and holds medical and ITE safety approvals including TUV, UL, CSA, and NEMKO certifications. The unit incorporates remote sense capability, adjustable output voltage (±20% minimum), overload and short-circuit protection, and a built-in EMI filter compliant with CISPR 22 Class B. With a compact 2" × 4" footprint, less than 1U height, and operating temperature range of 0°C to 50°C ambient (with derating to 80°C), the NPS24-M is well-suited for information technology equipment, light industrial systems, and low-power medical, dental, and laboratory applications requiring reliable, regulated power in space-constrained environments.

搜索关键词: NPS24M

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
NPS24-M
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
40

常见问题

NPS24-M 是否符合 RoHS 标准?

是的,NPS24-M 符合 RoHS 标准。

NPS24-M 的交货期是多少?

NPS24-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 1

发货 today, 输入设置值。

工厂交货期 18 周

价格 (USD)

数量
单价
1
$39.72
5
$35.45
10
$35.36
40
$32.91
80
$31.56
120
$30.72
280 +
$30.32