help desk software
NLP65-9612J by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

NLP65-9612J

Advanced Energy NLP65-9612J ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The NLP65-9612J is a 65–75 W universal input AC/DC power supply module from the NLP65 Series, designed for embedded applications requiring compact, reliable power conversion. It features universal input voltage range of 85–264 VAC (47–63 Hz) or 120–370 VDC, with a compact 3" × 5" footprint and low-profile design suitable for 1U applications. The module delivers multiple output configurations with ±2.0% main output regulation and ±5.0% auxiliary output regulation, incorporating overvoltage and short-circuit protection, and achieving 72% efficiency at 120 VAC with 65 W load. Operating over 0°C to +70°C ambient temperature with natural convection cooling (65 W) or forced air cooling at 20 CFM (75 W), the NLP65-9612J is ideal for industrial, telecommunications, and embedded system applications where space constraints and thermal management are critical considerations.

搜索关键词: NLP659612J

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
NLP65-9612J
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

NLP65-9612J 是否符合 RoHS 标准?

是的,NLP65-9612J 符合 RoHS 标准。

NLP65-9612J 的交货期是多少?

NLP65-9612J 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 22

可立即发货

工厂交货期 9 周