描述
The MP4-1W-4EE-4NN-00 is MP4 series AC input to DC output configurable power supply system that offers five slots for single, dual or triple output modules ranging from 2 V to 60 V. Outputs can be connected in parallel or series to obtain thousands of output combinations. Capable of delivering up to 600 watts and with up to 15 isolated outputs, the MP4 series is an extremely flexible and versatile multi-output power solution. Standard features include remote sense on all outputs rated at 2 amps and above, current sharing on all outputs rated at 10 amps or greater and remote voltage adjustment on all outputs. Numerous options include a VME timing and system DC OK module, and a low leakage version for medical applications.
搜索关键词: MP41W4EE4NN00
规格
常见问题
MP4-1W-4EE-4NN-00 是否符合 RoHS 标准?
是的,MP4-1W-4EE-4NN-00 符合 RoHS 标准。
MP4-1W-4EE-4NN-00 的交货期是多少?
MP4-1W-4EE-4NN-00 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 8
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands