help desk software
LPT104-M by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LPT104-M

Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +24V @3A / +12V @2.3A - Input:90 to 264VAC - 4 x 2 x 1.3 inches ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The LPT104-M is a triple-output open-frame AC-DC power supply from the Artesyn LPT100-M series, delivering 130 W of total power with input voltage range of 90–264 Vac and 47–63 Hz frequency. It features three independent outputs: +5 V at 18 A maximum load, +24 V at 3 A maximum load, and +12 V at 2.3 A maximum load, with output regulation of +2%, +7%, and +5% respectively and ripple specifications of 50 mV, 240 mV, and 120 mV peak-to-peak. The power supply achieves 82% typical efficiency at full load, incorporates active power factor correction, Class B EMI filtering, and comprehensive protection including overvoltage, overload, and thermal overload protection, with a compact 2" × 4" footprint and height of 1.29 inches providing power density exceeding 12 watts per cubic inch. It is designed for information technology equipment (ITE), light industrial systems, and low-power medical, dental, and laboratory applications requiring non-patient contact use, with certifications including TUV, UL, CSA, and CB to standards IEC 62368 and IEC 60601-1.

搜索关键词: LPT104M

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LPT104-M
计量单位:
每 Each
RoHS:
Yes
HTS:
8504407007
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
40

常见问题

LPT104-M 是否符合 RoHS 标准?

是的,LPT104-M 符合 RoHS 标准。

LPT104-M 的交货期是多少?

LPT104-M 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 40   可以发货 2/1/27 

工厂交货期 32 周

价格 (USD)

数量
单价
1
$106.38
5
$104.30
10
$89.07
40
$87.23
80
$86.75
120 +
$86.53