LPT102-M
Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +12V@9A / -12V @2A - Input:90 to 264VAC - 4 x 2 x 1.3 inches ...
描述
The LPT102-M is a triple-output open-frame AC-DC power supply from the Artesyn LPT100-M series, delivering 130 W of total power with medical and ITE safety certifications. This model provides three regulated outputs: +12 V at 2.3 A, +5 V at 18 A, and -12 V at 2 A, with output regulation of ±5% and ripple specifications of 120 mV, 50 mV, and 120 mV respectively. The supply features active power factor correction, a compact 2" × 4" footprint with a height of 1.29 inches, 82% typical efficiency at full load, and comprehensive protection including overvoltage, overload, and thermal overload protection. It operates from 90–264 Vac input (47–63 Hz) and includes remote sense capability, power-fail signaling, and adjustable main output. The LPT102-M is designed for information technology equipment, light industrial systems, and non-patient contact medical applications, offering excellent power density and reliability with an MTBF of 583,000 hours at full load and 25°C ambient conditions.
搜索关键词: LPT102M
规格
常见问题
LPT102-M 是否符合 RoHS 标准?
是的,LPT102-M 符合 RoHS 标准。
LPT102-M 的交货期是多少?
LPT102-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 29
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands