LPT101-M
Triple Output AC-DC Power Supply - Open Frame - Medical - +3.3V @18A / +5V @9A / +12V @2.3A - Input:90 to 264VAC - 4 x 2 x 1.3 inches ...
描述
The LPT101-M is a triple-output open-frame AC-DC power supply from Advanced Energy's Artesyn LPT100-M series, delivering 130 W of total power with input voltage range of 90–264 Vac and 47–63 Hz frequency. This model features dual output channels at +3.3 V (18 A maximum load) and +5 V (9 A maximum load), with typical full-load power conversion efficiency of 82% and a compact height of 1.28 inches providing power density exceeding 12 watts per cubic inch. The supply incorporates active power factor correction, Class B EMI filtering, remote sense capability, adjustable main output, and comprehensive protection including overvoltage, overload, and thermal overload protection, with safety certifications including TUV, UL, CSA, and medical standards (IEC 62368, IEC 60601-1). The LPT101-M is designed for information technology equipment (ITE), light industrial systems, and low-power medical, dental, and laboratory applications requiring non-patient contact or non-patient critical use.
搜索关键词: LPT101M
规格
常见问题
LPT101-M 是否符合 RoHS 标准?
是的,LPT101-M 符合 RoHS 标准。
LPT101-M 的交货期是多少?
LPT101-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 40
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands