LPS368-M
AC-DC Power Supply - Open Frame - Medical - 48VDC ±2% - 5A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.4 inches ...
描述
The LPS368-M is a 48 V, 360 W AC-DC open-frame power supply from Advanced Energy's Artesyn LPS360-M series designed for industrial and medical applications. It features a universal input range of 90–264 Vac or 120–300 Vdc, with maximum output power of 5 A at convection cooling and 7.5 A with 400 LFM forced air cooling. The unit includes integrated 5 V standby output (1 A convection, 2 A forced air), 12 V fan output (0.5 A convection, 1 A forced air), remote sense compensation, power fail signal, and digital I2C interface for monitoring and control. Operating efficiency reaches up to 93% at full load, with comprehensive protection including short-circuit, overvoltage (30–50% above nominal), and overtemperature safeguards. The compact design measures less than 1U in height with a 3" × 5" footprint, making it ideal for light industrial systems and patient contact Type BF medical applications requiring ITE and medical safety approvals.
搜索关键词: LPS368M
规格
常见问题
LPS368-M 是否符合 RoHS 标准?
是的,LPS368-M 符合 RoHS 标准。
LPS368-M 的交货期是多少?
LPS368-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
缺货数量的起订量: 12
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands