LPS208-M
The LPS208-M is a medically-approved, single-output AC-DC power supply that provides a nominal 48 V output. ...
描述
The LPS208-M is a single-output AC-DC power supply from the Artesyn LPS200-M series, designed for medical and ITE applications. It delivers a 48 VDC output and can supply a maximum load of 2.6 A with convection cooling or up to 5.2 A with 30 CFM of forced air. The unit supports a peak load of 5.8 A, maintains an output regulation of ±2%, and has a peak-to-peak ripple of 480 mV. Featuring active power factor correction and a compact 3" x 5" footprint, this power supply is suitable for various applications requiring reliable power with medical and ITE safety approvals.
搜索关键词: LPS208M
规格
常见问题
LPS208-M 是否符合 RoHS 标准?
是的,LPS208-M 符合 RoHS 标准。
LPS208-M 的交货期是多少?
LPS208-M 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
已订购:
40
可以发货 12/28/26
缺货数量的起订量: 10
工厂交货期 26 周
English
中文 / 汉语
Deutsch
Español
Nederlands